


XC6216B572MR-G | |
|---|---|
DigiKey Part Number | XC6216B572MR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6216B572MR-G |
Description | IC REG LINEAR 5.7V 150MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6216B572MR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 9 µA |
Packaging Tape & Reel (TR) | PSRR 30dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 28V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5.7V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 1.3V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥70.49600 | ¥211,488 |
| 6,000 | ¥66.97117 | ¥401,827 |
| 15,000 | ¥64.45340 | ¥966,801 |
| Unit Price without JCT: | ¥70.49600 |
|---|---|
| Unit Price with JCT: | ¥77.54560 |

