


XC6216B3828R-G | |
|---|---|
DigiKey Part Number | XC6216B3828R-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6216B3828R-G |
Description | IC REG LIN 3.8V 150MA USP-6B06 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA USP-6B06 |
Datasheet | Datasheet |
EDA/CAD Models | XC6216B3828R-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 3.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 µA | |
PSRR | 30dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | USP-6B06 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥76.77780 | ¥383,889 |
| Unit Price without JCT: | ¥76.77780 |
|---|---|
| Unit Price with JCT: | ¥84.45558 |

