

XC6215P232HR-G | |
---|---|
DigiKey Part Number | 893-XC6215P232HR-GTR-ND - Tape & Reel (TR) 893-XC6215P232HR-GCT-ND - Cut Tape (CT) 893-XC6215P232HR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6215P232HR-G |
Description | IC REG LINEAR 2.3V 150MA 3-USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 3-USP (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6215P232HR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.65V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SFN Exposed Pad | |
Supplier Device Package | 3-USP (1.2x1.2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥191.00000 | ¥191 |
10 | ¥119.80000 | ¥1,198 |
25 | ¥100.76000 | ¥2,519 |
100 | ¥79.24000 | ¥7,924 |
250 | ¥68.70400 | ¥17,176 |
500 | ¥62.25400 | ¥31,127 |
1,000 | ¥56.87500 | ¥56,875 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥50.13900 | ¥150,417 |
6,000 | ¥46.79867 | ¥280,792 |
9,000 | ¥45.11322 | ¥406,019 |
15,000 | ¥43.23467 | ¥648,520 |
21,000 | ¥42.13052 | ¥884,741 |
30,000 | ¥41.06457 | ¥1,231,937 |
Unit Price without JCT: | ¥191.00000 |
---|---|
Unit Price with JCT: | ¥210.10000 |