


XC6215B202NR-G | |
|---|---|
DigiKey Part Number | 893-XC6215B202NR-GTR-ND - Tape & Reel (TR) 893-XC6215B202NR-GCT-ND - Cut Tape (CT) 893-XC6215B202NR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6215B202NR-G |
Description | IC REG LINEAR 2V 120MA SSOT-24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 120mA SSOT-24 |
Datasheet | Datasheet |
EDA/CAD Models | XC6215B202NR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-82 |
Voltage - Input (Max) 6V | Supplier Device Package SSOT-24 |
Voltage - Output (Min/Fixed) 2V | Base Product Number |
Voltage Dropout (Max) 0.74V @ 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥116.00000 | ¥116 |
| 10 | ¥82.40000 | ¥824 |
| 25 | ¥73.92000 | ¥1,848 |
| 100 | ¥64.65000 | ¥6,465 |
| 250 | ¥60.20400 | ¥15,051 |
| 500 | ¥57.53400 | ¥28,767 |
| 1,000 | ¥55.33500 | ¥55,335 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥52.61667 | ¥157,850 |
| 6,000 | ¥51.28650 | ¥307,719 |
| 9,000 | ¥50.62067 | ¥455,586 |
| 15,000 | ¥49.88307 | ¥748,246 |
| 21,000 | ¥49.45152 | ¥1,038,482 |
| 30,000 | ¥49.03693 | ¥1,471,108 |
| Unit Price without JCT: | ¥116.00000 |
|---|---|
| Unit Price with JCT: | ¥127.60000 |

