Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



XC6210C492MR-G | |
|---|---|
DigiKey Part Number | XC6210C492MR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6210C492MR-G |
Description | IC REG LINEAR 4.9V 700MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6210C492MR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 72 µA |
Packaging Tape & Reel (TR) | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 4.9V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.075V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6210A492MR-G | Torex Semiconductor Ltd | 0 | XC6210A492MR-G-ND | ¥51.84000 | Parametric Equivalent |
| XC6210B492MR-G | Torex Semiconductor Ltd | 0 | XC6210B492MR-G-ND | ¥54.51233 | Parametric Equivalent |
| XC6210D492MR-G | Torex Semiconductor Ltd | 0 | XC6210D492MR-G-ND | ¥54.51233 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥51.84000 | ¥155,520 |
| 6,000 | ¥48.26450 | ¥289,587 |
| 15,000 | ¥46.47700 | ¥697,155 |
| 30,000 | ¥44.68940 | ¥1,340,682 |
| Unit Price without JCT: | ¥51.84000 |
|---|---|
| Unit Price with JCT: | ¥57.02400 |


