Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



XC6210C452DR-G | |
|---|---|
DigiKey Part Number | XC6210C452DR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6210C452DR-G |
Description | IC REG LINEAR 4.5V 700MA 6-USPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 6-USPB (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6210C452DR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 4.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.075V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 72 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-USPB (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥58.57100 | ¥175,713 |
| 6,000 | ¥54.76617 | ¥328,597 |
| 9,000 | ¥52.84689 | ¥475,622 |
| 15,000 | ¥50.70767 | ¥760,615 |
| 21,000 | ¥49.45057 | ¥1,038,462 |
| 30,000 | ¥48.23687 | ¥1,447,106 |
| Unit Price without JCT: | ¥58.57100 |
|---|---|
| Unit Price with JCT: | ¥64.42810 |


