Parametric Equivalent



XC6210B092MR-G | |
|---|---|
DigiKey Part Number | 893-XC6210B092MR-GTR-ND - Tape & Reel (TR) 893-XC6210B092MR-GCT-ND - Cut Tape (CT) 893-XC6210B092MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6210B092MR-G |
Description | IC REG LINEAR 0.9V 500MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6210B092MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥111.00000 | ¥111 |
| 10 | ¥78.90000 | ¥789 |
| 25 | ¥70.88000 | ¥1,772 |
| 100 | ¥61.94000 | ¥6,194 |
| 250 | ¥57.68000 | ¥14,420 |
| 500 | ¥55.11800 | ¥27,559 |
| 1,000 | ¥53.00300 | ¥53,003 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥55.31000 | ¥165,930 |
| 6,000 | ¥51.67400 | ¥310,044 |
| 9,000 | ¥49.83978 | ¥448,558 |
| 15,000 | ¥47.79553 | ¥716,933 |
| 21,000 | ¥46.59410 | ¥978,476 |
| 30,000 | ¥45.43413 | ¥1,363,024 |
| Unit Price without JCT: | ¥111.00000 |
|---|---|
| Unit Price with JCT: | ¥122.10000 |


