XC6210B092MR-G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: ¥51.84000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6210B092MR-G

DigiKey Part Number
893-XC6210B092MR-GTR-ND - Tape & Reel (TR)
893-XC6210B092MR-GCT-ND - Cut Tape (CT)
893-XC6210B092MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6210B092MR-G
Description
IC REG LINEAR 0.9V 500MA SOT-25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
XC6210B092MR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
0.9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 100mA
Current - Output
Current - Quiescent (Iq)
55 µA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥111.00000¥111
10¥78.90000¥789
25¥70.88000¥1,772
100¥61.94000¥6,194
250¥57.68000¥14,420
500¥55.11800¥27,559
1,000¥53.00300¥53,003
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥55.31000¥165,930
6,000¥51.67400¥310,044
9,000¥49.83978¥448,558
15,000¥47.79553¥716,933
21,000¥46.59410¥978,476
30,000¥45.43413¥1,363,024
Manufacturers Standard Package
Unit Price without JCT:¥111.00000
Unit Price with JCT:¥122.10000