Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



XC6210A38APR-G | |
|---|---|
DigiKey Part Number | XC6210A38APR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6210A38APR-G |
Description | IC REG LIN 3.85V 700MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6210A38APR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.075V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 69 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥63.91700 | ¥63,917 |
| 2,000 | ¥57.92400 | ¥115,848 |
| 5,000 | ¥53.92920 | ¥269,646 |
| 10,000 | ¥51.93200 | ¥519,320 |
| 25,000 | ¥49.93464 | ¥1,248,366 |
| Unit Price without JCT: | ¥63.91700 |
|---|---|
| Unit Price with JCT: | ¥70.30870 |


