Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6209F582MR-G

DigiKey Part Number
893-XC6209F582MR-GTR-ND - Tape & Reel (TR)
893-XC6209F582MR-GCT-ND - Cut Tape (CT)
893-XC6209F582MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6209F582MR-G
Description
IC REG LINEAR 5.8V 300MA SOT-25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
XC6209F582MR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
5.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.21V @ 100mA
Current - Output
Current - Quiescent (Iq)
50 µA
PSRR
70dB (10kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥181.00000¥181
10¥113.30000¥1,133
25¥95.20000¥2,380
100¥74.58000¥7,458
250¥64.49200¥16,123
500¥58.31400¥29,157
1,000¥53.16300¥53,163
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥46.70967¥140,129
6,000¥43.50850¥261,051
9,000¥41.89333¥377,040
15,000¥40.09247¥601,387
21,000¥39.03448¥819,724
30,000¥38.01253¥1,140,376
Manufacturers Standard Package
Unit Price without JCT:¥181.00000
Unit Price with JCT:¥199.10000