


XC6209F582MR-G | |
|---|---|
DigiKey Part Number | 893-XC6209F582MR-GTR-ND - Tape & Reel (TR) 893-XC6209F582MR-GCT-ND - Cut Tape (CT) 893-XC6209F582MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6209F582MR-G |
Description | IC REG LINEAR 5.8V 300MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6209F582MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 5.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.21V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥181.00000 | ¥181 |
| 10 | ¥113.30000 | ¥1,133 |
| 25 | ¥95.20000 | ¥2,380 |
| 100 | ¥74.58000 | ¥7,458 |
| 250 | ¥64.49200 | ¥16,123 |
| 500 | ¥58.31400 | ¥29,157 |
| 1,000 | ¥53.16300 | ¥53,163 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥46.70967 | ¥140,129 |
| 6,000 | ¥43.50850 | ¥261,051 |
| 9,000 | ¥41.89333 | ¥377,040 |
| 15,000 | ¥40.09247 | ¥601,387 |
| 21,000 | ¥39.03448 | ¥819,724 |
| 30,000 | ¥38.01253 | ¥1,140,376 |
| Unit Price without JCT: | ¥181.00000 |
|---|---|
| Unit Price with JCT: | ¥199.10000 |

