


XC6209B182DR-G | |
|---|---|
DigiKey Part Number | 893-XC6209B182DR-GTR-ND - Tape & Reel (TR) 893-XC6209B182DR-GCT-ND - Cut Tape (CT) 893-XC6209B182DR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6209B182DR-G |
Description | IC REG LINEAR 1.8V 150MA 6-USPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-USPB (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6209B182DR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-USPB (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥206.00000 | ¥206 |
| 10 | ¥129.10000 | ¥1,291 |
| 25 | ¥108.68000 | ¥2,717 |
| 100 | ¥85.59000 | ¥8,559 |
| 250 | ¥74.26000 | ¥18,565 |
| 500 | ¥67.33200 | ¥33,666 |
| 1,000 | ¥61.55500 | ¥61,555 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥43.33300 | ¥129,999 |
| Unit Price without JCT: | ¥206.00000 |
|---|---|
| Unit Price with JCT: | ¥226.60000 |

