


XC6206P352PR-G | |
|---|---|
DigiKey Part Number | XC6206P352PR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6206P352PR-G |
Description | IC REG LINEAR 3.5V 200MA SOT89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | XC6206P352PR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.68V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥47.17600 | ¥47,176 |
| 2,000 | ¥42.75250 | ¥85,505 |
| 5,000 | ¥39.80440 | ¥199,022 |
| 10,000 | ¥38.33020 | ¥383,302 |
| 25,000 | ¥36.85600 | ¥921,400 |
| Unit Price without JCT: | ¥47.17600 |
|---|---|
| Unit Price with JCT: | ¥51.89360 |

