Parametric Equivalent

XC6136C18BNR-G | |
|---|---|
DigiKey Part Number | XC6136C18BNR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6136C18BNR-G |
Description | IC SUPERVISOR 1 CHANNEL SSOT24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SSOT-24 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 40µs Typical |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case SC-82 |
Number of Voltages Monitored 1 | Supplier Device Package SSOT-24 |
Voltage - Threshold 1.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6136C18ANR-G | Torex Semiconductor Ltd | 48 | 893-XC6136C18ANR-GCT-ND | ¥81.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥37.46367 | ¥112,391 |
| 6,000 | ¥35.04667 | ¥210,280 |
| 15,000 | ¥32.62953 | ¥489,443 |
| 30,000 | ¥30.93767 | ¥928,130 |
| Unit Price without JCT: | ¥37.46367 |
|---|---|
| Unit Price with JCT: | ¥41.21004 |


