
XC6135N46BNR-G | |
---|---|
DigiKey Part Number | 893-XC6135N46BNR-GTR-ND - Tape & Reel (TR) 893-XC6135N46BNR-GCT-ND - Cut Tape (CT) 893-XC6135N46BNR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6135N46BNR-G |
Description | IC SUPERVISOR 1 CHANNEL SSOT24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SSOT-24 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 44µs Typical | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥159.00000 | ¥159 |
10 | ¥99.10000 | ¥991 |
25 | ¥83.08000 | ¥2,077 |
100 | ¥64.94000 | ¥6,494 |
250 | ¥56.02400 | ¥14,006 |
500 | ¥50.56000 | ¥25,280 |
1,000 | ¥46.00600 | ¥46,006 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥40.29800 | ¥120,894 |
6,000 | ¥37.46567 | ¥224,794 |
9,000 | ¥36.03633 | ¥324,327 |
15,000 | ¥34.44293 | ¥516,644 |
21,000 | ¥33.50662 | ¥703,639 |
30,000 | ¥32.60210 | ¥978,063 |
Unit Price without JCT: | ¥159.00000 |
---|---|
Unit Price with JCT: | ¥174.90000 |