
XC6135C18DMR-G | |
|---|---|
DigiKey Part Number | 893-XC6135C18DMR-GTR-ND - Tape & Reel (TR) 893-XC6135C18DMR-GCT-ND - Cut Tape (CT) 893-XC6135C18DMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6135C18DMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.8V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 44µs Typical | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥75.00000 | ¥75 |
| 10 | ¥52.20000 | ¥522 |
| 25 | ¥46.60000 | ¥1,165 |
| 100 | ¥40.40000 | ¥4,040 |
| 250 | ¥37.44400 | ¥9,361 |
| 500 | ¥35.66000 | ¥17,830 |
| 1,000 | ¥34.19400 | ¥34,194 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥37.43233 | ¥112,297 |
| 6,000 | ¥34.72700 | ¥208,362 |
| 9,000 | ¥33.36144 | ¥300,253 |
| 15,000 | ¥31.83873 | ¥477,581 |
| 21,000 | ¥30.94400 | ¥649,824 |
| 30,000 | ¥30.07960 | ¥902,388 |
| Unit Price without JCT: | ¥75.00000 |
|---|---|
| Unit Price with JCT: | ¥82.50000 |

