XC6132C12HMR-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: ¥55.28000
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: ¥55.28000
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: ¥55.28000
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: ¥55.28000
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6132C12HMR-G

DigiKey Part Number
XC6132C12HMR-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC6132C12HMR-G
Description
IC SUPERVISOR 1 CHANNEL SOT26
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-26
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Torex Semiconductor Ltd
Reset
Active Low
Packaging
Tape & Reel (TR)
Reset Timeout
20µs Typical
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Voltage Detector
Package / Case
SOT-23-6
Number of Voltages Monitored
1
Supplier Device Package
SOT-26
Voltage - Threshold
1.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC6132C12EMR-GTorex Semiconductor Ltd0XC6132C12EMR-G-ND¥55.28000Parametric Equivalent
XC6132C12FMR-GTorex Semiconductor Ltd0XC6132C12FMR-G-ND¥55.28000Parametric Equivalent
XC6132C12KMR-GTorex Semiconductor Ltd0XC6132C12KMR-G-ND¥55.28000Parametric Equivalent
XC6132C12MMR-GTorex Semiconductor Ltd0XC6132C12MMR-G-ND¥55.28000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥55.28000¥165,840
Manufacturers Standard Package
Unit Price without JCT:¥55.28000
Unit Price with JCT:¥60.80800