Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XC6132C10FMR-G | |
|---|---|
DigiKey Part Number | XC6132C10FMR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6132C10FMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT26 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-26 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 20µs Typical |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case SOT-23-6 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-26 |
Voltage - Threshold 1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6132C10EMR-G | Torex Semiconductor Ltd | 0 | XC6132C10EMR-G-ND | ¥48.11400 | Parametric Equivalent |
| XC6132C10HMR-G | Torex Semiconductor Ltd | 0 | XC6132C10HMR-G-ND | ¥45.75533 | Parametric Equivalent |
| XC6132C10KMR-G | Torex Semiconductor Ltd | 0 | XC6132C10KMR-G-ND | ¥45.75533 | Parametric Equivalent |
| XC6132C10MMR-G | Torex Semiconductor Ltd | 0 | XC6132C10MMR-G-ND | ¥45.75533 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥48.11400 | ¥144,342 |
| Unit Price without JCT: | ¥48.11400 |
|---|---|
| Unit Price with JCT: | ¥52.92540 |


