Supervisor Open Drain or Open Collector 1 Channel SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6124E616MR-G

DigiKey Part Number
893-XC6124E616MR-GTR-ND - Tape & Reel (TR)
893-XC6124E616MR-GCT-ND - Cut Tape (CT)
893-XC6124E616MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6124E616MR-G
Description
IC SUPERVISOR 1 CHANNEL SOT25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-25-5
Datasheet
 Datasheet
EDA/CAD Models
XC6124E616MR-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Torex Semiconductor Ltd
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
1.6s Typical
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Watchdog Circuit
Package / Case
SC-74A, SOT-753
Number of Voltages Monitored
1
Supplier Device Package
SOT-25-5
Voltage - Threshold
1.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC6121C616MR-GTorex Semiconductor Ltd17893-XC6121C616MR-GCT-ND¥198.00000Parametric Equivalent
XC6123C616MR-GTorex Semiconductor Ltd733893-XC6123C616MR-GCT-ND¥198.00000Parametric Equivalent
In-Stock: 2,988
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥198.00000¥198
10¥142.90000¥1,429
25¥129.16000¥3,229
100¥114.10000¥11,410
250¥106.93200¥26,733
500¥102.60600¥51,303
1,000¥100.43400¥100,434
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥94.64433¥283,933
6,000¥92.49150¥554,949
9,000¥91.41300¥822,717
15,000¥90.21887¥1,353,283
Manufacturers Standard Package
Unit Price without JCT:¥198.00000
Unit Price with JCT:¥217.80000