Supervisor Open Drain or Open Collector 1 Channel SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6122E625MR-G

DigiKey Part Number
893-XC6122E625MR-GTR-ND - Tape & Reel (TR)
893-XC6122E625MR-GCT-ND - Cut Tape (CT)
893-XC6122E625MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6122E625MR-G
Description
IC SUPERVISOR 1 CHANNEL SOT25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-25-5
Datasheet
 Datasheet
EDA/CAD Models
XC6122E625MR-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Watchdog Circuit
Number of Voltages Monitored
1
Voltage - Threshold
2.5V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
1.6s Typical
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥296.00000¥296
10¥188.00000¥1,880
25¥159.40000¥3,985
100¥127.23000¥12,723
250¥111.53200¥27,883
500¥101.92400¥50,962
1,000¥93.93000¥93,930
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥83.92500¥251,775
6,000¥78.96833¥473,810
9,000¥76.46767¥688,209
15,000¥73.68247¥1,105,237
21,000¥72.04581¥1,512,962
Manufacturers Standard Package
Unit Price without JCT:¥296.00000
Unit Price with JCT:¥325.60000