4 USPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6119N16A7R-G

DigiKey Part Number
893-XC6119N16A7R-GTR-ND - Tape & Reel (TR)
893-XC6119N16A7R-GCT-ND - Cut Tape (CT)
893-XC6119N16A7R-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6119N16A7R-G
Description
IC SUPERVISOR 1 CHANNEL 4USPN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 4-USPN (0.90x1.2)
Datasheet
 Datasheet
EDA/CAD Models
XC6119N16A7R-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
1.6V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XDFN
Supplier Device Package
4-USPN (0.90x1.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥121.00000¥121
10¥106.10000¥1,061
25¥99.64000¥2,491
100¥81.29000¥8,129
250¥75.50800¥18,877
500¥64.25800¥32,129
1,000¥51.40600¥51,406
2,500¥46.58680¥116,467
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥43.37400¥216,870
10,000¥41.76760¥417,676
25,000¥40.16112¥1,004,028
Manufacturers Standard Package
Unit Price without JCT:¥121.00000
Unit Price with JCT:¥133.10000