
XC6119N11A7R-G | |
---|---|
DigiKey Part Number | XC6119N11A7R-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6119N11A7R-G |
Description | IC SUPERVISOR 1 CHANNEL 4USPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 4-USPN (0.90x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6119N11A7R-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.1V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN | |
Supplier Device Package | 4-USPN (0.90x1.2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥43.37400 | ¥216,870 |
10,000 | ¥41.76760 | ¥417,676 |
25,000 | ¥40.16112 | ¥1,004,028 |
Unit Price without JCT: | ¥43.37400 |
---|---|
Unit Price with JCT: | ¥47.71140 |