
XC6118N44BGR-G | |
|---|---|
DigiKey Part Number | 893-XC6118N44BGR-GTR-ND - Tape & Reel (TR) 893-XC6118N44BGR-GCT-ND - Cut Tape (CT) 893-XC6118N44BGR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6118N44BGR-G |
Description | IC SUPERVISOR 1 CHANNEL 4USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 4-USP (1.2x1.6) |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 4-UDFN Exposed Pad |
Type Voltage Detector | Supplier Device Package 4-USP (1.2x1.6) |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥108.00000 | ¥108 |
| 10 | ¥76.80000 | ¥768 |
| 25 | ¥68.88000 | ¥1,722 |
| 100 | ¥60.13000 | ¥6,013 |
| 250 | ¥55.96400 | ¥13,991 |
| 500 | ¥53.45200 | ¥26,726 |
| 1,000 | ¥51.38300 | ¥51,383 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥48.82800 | ¥146,484 |
| 6,000 | ¥47.57733 | ¥285,464 |
| 9,000 | ¥46.95111 | ¥422,560 |
| 15,000 | ¥46.25707 | ¥693,856 |
| 21,000 | ¥45.85162 | ¥962,884 |
| 30,000 | ¥45.46140 | ¥1,363,842 |
| Unit Price without JCT: | ¥108.00000 |
|---|---|
| Unit Price with JCT: | ¥118.80000 |

