
XC6118C28AMR-G | |
|---|---|
DigiKey Part Number | 893-XC6118C28AMR-GTR-ND - Tape & Reel (TR) 893-XC6118C28AMR-GCT-ND - Cut Tape (CT) 893-XC6118C28AMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6118C28AMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-25-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.8V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥191.00000 | ¥191 |
| 10 | ¥119.50000 | ¥1,195 |
| 25 | ¥100.44000 | ¥2,511 |
| 100 | ¥78.87000 | ¥7,887 |
| 250 | ¥68.30400 | ¥17,076 |
| 500 | ¥61.82800 | ¥30,914 |
| 1,000 | ¥56.43300 | ¥56,433 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥46.55733 | ¥139,672 |
| 6,000 | ¥42.84867 | ¥257,092 |
| 9,000 | ¥40.96511 | ¥368,686 |
| 15,000 | ¥39.05360 | ¥585,804 |
| Unit Price without JCT: | ¥191.00000 |
|---|---|
| Unit Price with JCT: | ¥210.10000 |

