
2003747 | |
|---|---|
DigiKey Part Number | 6422-2003747-ND 6422-2003747-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 2003747 |
Description | IND. ETHERNET FLEXIBLE C-PVC UL/ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | - | |
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.315" (8.00mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Green | |
Ratings | - | |
Features | Flame Retardant, Oil Resistant, UV Resistant | |
Voltage | 125 V | |
Operating Temperature | - | |
Usage | Industrial, Network | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥526.00000 | ¥526 |
| 5 | ¥469.40000 | ¥2,347 |
| 10 | ¥447.00000 | ¥4,470 |
| 25 | ¥418.84000 | ¥10,471 |
| 50 | ¥398.64000 | ¥19,932 |
| 100 | ¥379.27000 | ¥37,927 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥258.79000 | ¥25,879 |
| 200 | ¥246.16500 | ¥49,233 |
| 300 | ¥239.02333 | ¥71,707 |
| 500 | ¥230.27600 | ¥115,138 |
| 700 | ¥224.65714 | ¥157,260 |
| 1,000 | ¥218.82400 | ¥218,824 |
| 2,500 | ¥204.39040 | ¥510,976 |
| 5,000 | ¥193.97620 | ¥969,881 |
| Unit Price without JCT: | ¥526.00000 |
|---|---|
| Unit Price with JCT: | ¥578.60000 |

