
1504785 | |
|---|---|
DigiKey Part Number | 6422-1504785-ND 6422-1504785-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504785 |
Description | KAWEFLEX 6210 SK-C-PVC UL/CSA 5G |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 5 Conductor Multi-Conductor Cable Gray 18 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.315" (8.00mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥589.00000 | ¥589 |
| 5 | ¥525.40000 | ¥2,627 |
| 10 | ¥500.60000 | ¥5,006 |
| 25 | ¥469.00000 | ¥11,725 |
| 50 | ¥446.38000 | ¥22,319 |
| 100 | ¥424.67000 | ¥42,467 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥294.67000 | ¥29,467 |
| 200 | ¥280.27500 | ¥56,055 |
| 300 | ¥272.14000 | ¥81,642 |
| 500 | ¥262.15800 | ¥131,079 |
| 700 | ¥255.75286 | ¥179,027 |
| 1,000 | ¥249.10000 | ¥249,100 |
| 2,500 | ¥232.63520 | ¥581,588 |
| 5,000 | ¥220.75780 | ¥1,103,789 |
| Unit Price without JCT: | ¥589.00000 |
|---|---|
| Unit Price with JCT: | ¥647.90000 |

