New at DigiKey
4 Conductor Multi-Conductor Cable Black 10 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1004309

DigiKey Part Number
6422-1004309-ND
6422-1004309-DS-ND
Manufacturer
TKD
Manufacturer Product Number
1004309
Description
2-NORM TRAY+UV DB TC-ER MTW UL/C
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Black 10 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.567" (14.40mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
-
Features
Direct Burial, Flame Retardant, Oil Resistant, UV Resistant
Voltage
600 V
Operating Temperature
-
Usage
Industrial, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in JPY
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1¥1,314.00000¥1,314
5¥1,172.40000¥5,862
10¥1,116.30000¥11,163
25¥1,045.56000¥26,139
50¥994.64000¥49,732
100¥945.80000¥94,580
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
100¥694.82000¥69,482
200¥660.54500¥132,109
300¥641.14333¥192,343
500¥617.35600¥308,678
700¥602.07857¥421,455
1,000¥586.20900¥586,209
2,500¥549.55560¥1,373,889
Manufacturers Standard Package
Unit Price without JCT:¥1,314.00000
Unit Price with JCT:¥1,445.40000