New at DigiKey
4 Conductor Multi-Conductor Cable Black 14 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1004951

DigiKey Part Number
6422-1004951-ND
6422-1004951-DS-ND
Manufacturer
TKD
Manufacturer Product Number
1004951
Description
KAWEFLEX SERVO 2XSL(ST)CYK-J VFD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Black 14 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.445" (11.30mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
-
Features
Direct Burial, Flame Retardant, Oil Resistant, UV Resistant
Voltage
600 V
Operating Temperature
-
Usage
Industrial, Servo Motor
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Bare
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in JPY
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1¥982.00000¥982
5¥876.40000¥4,382
10¥834.50000¥8,345
25¥781.76000¥19,544
50¥743.82000¥37,191
100¥707.43000¥70,743
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
100¥517.61000¥51,761
200¥492.16500¥98,433
300¥477.76333¥143,329
500¥460.11200¥230,056
700¥448.77571¥314,143
1,000¥437.00200¥437,002
2,500¥407.86120¥1,019,653
Manufacturers Standard Package
Unit Price without JCT:¥982.00000
Unit Price with JCT:¥1,080.20000