New at DigiKey
1.5Gbps Serializer 10 Input 2 Output 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THCV353-Q

DigiKey Part Number
3175-THCV353-Q-ND
Manufacturer
Manufacturer Product Number
THCV353-Q
Description
4-LANE MIPI DSI TO V-BY-ONE HS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5Gbps Serializer 10 Input 2 Output 64-QFN (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
THine Solutions, Inc.
Series
-
Packaging
Tray
Part Status
Active
Function
Serializer
Data Rate
1.5Gbps
Input Type
MIPI DSI
Output Type
V-by-One®HS
Number of Inputs
10
Number of Outputs
2
Voltage - Supply
1.71V ~ 3.465V
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-QFN (9x9)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tray
QuantityUnit PriceExt Price
2,600¥2,635.35923¥6,851,934
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥2,635.35923
Unit Price with JCT:¥2,898.89515