



D1CPA0612QR010FFA-T50 | |
|---|---|
DigiKey Part Number | 4463-D1CPA0612QR010FFA-T50TR-ND - Tape & Reel (TR) 4463-D1CPA0612QR010FFA-T50CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1CPA0612QR010FFA-T50 |
Description | RES 0.01 OHM 1% 1W 0612 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | D1CPA0612QR010FFA-T50 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.126" W (1.55mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥160.00000 | ¥160 |
| 10 | ¥104.40000 | ¥1,044 |
| 25 | ¥89.16000 | ¥2,229 |
| 50 | ¥79.64000 | ¥3,982 |
| 100 | ¥71.53000 | ¥7,153 |
| 250 | ¥62.64000 | ¥15,660 |
| 500 | ¥57.07200 | ¥28,536 |
| 1,000 | ¥52.34300 | ¥52,343 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥43.92620 | ¥219,631 |
| 10,000 | ¥41.17580 | ¥411,758 |
| 15,000 | ¥39.76333 | ¥596,450 |
| 25,000 | ¥38.16592 | ¥954,148 |
| 35,000 | ¥37.39177 | ¥1,308,712 |
| Unit Price without JCT: | ¥160.00000 |
|---|---|
| Unit Price with JCT: | ¥176.00000 |

