
VSP1221PFB | |
|---|---|
DigiKey Part Number | 296-12296-ND |
Manufacturer | |
Manufacturer Product Number | VSP1221PFB |
Description | IC VIDEO CCD SIGNAL PROC 48TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Processor IC Analog Voltage 48-TQFP (7x7) Package |
Datasheet | Datasheet |
EDA/CAD Models | VSP1221PFB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Processor | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | Analog Voltage | |
Voltage - Supply | 3V | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥1,593.95600 | ¥398,489 |
| Unit Price without JCT: | ¥1,593.95600 |
|---|---|
| Unit Price with JCT: | ¥1,753.35160 |

