OPA2134PAG4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC2972N

DigiKey Part Number
296-2256-5-ND
Manufacturer
Manufacturer Product Number
UCC2972N
Description
IC CCFL CNTRL 160KHZ 8DIP
Customer Reference
Detailed Description
CCFL Controller Controller 80kHz ~ 160kHz No 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UCC2972N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
CCFL Controller
Frequency
80kHz ~ 160kHz
Voltage - Supply
4.5V ~ 20V
Current - Supply
7 mA
Current - Output Source/Sink
-
Dimming
No
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 80 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

80In Stock
Ships from Rochester Electronics, LLC