


UCC283TDTR-ADJ | |
---|---|
DigiKey Part Number | 296-UCC283TDTR-ADJTR-ND - Tape & Reel (TR) 296-UCC283TDTR-ADJCT-ND - Cut Tape (CT) 296-UCC283TDTR-ADJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC283TDTR-ADJ |
Description | IC REG LINEAR POS ADJ 3A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | UCC283TDTR-ADJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 9V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 650 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥1,142.00000 | ¥1,142 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ¥866.28200 | ¥433,141 |
1,000 | ¥845.82700 | ¥845,827 |
1,500 | ¥835.58200 | ¥1,253,373 |
Unit Price without JCT: | ¥1,142.00000 |
---|---|
Unit Price with JCT: | ¥1,256.20000 |