
UCC27519AQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-38320-2-ND - Tape & Reel (TR) 296-38320-1-ND - Cut Tape (CT) 296-38320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27519AQDBVRQ1 |
Description | IC GATE DRVR LOW-SIDE SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | UCC27519AQDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 8ns, 7ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥241.00000 | ¥241 |
| 10 | ¥175.30000 | ¥1,753 |
| 25 | ¥158.96000 | ¥3,974 |
| 100 | ¥140.97000 | ¥14,097 |
| 250 | ¥132.38800 | ¥33,097 |
| 500 | ¥127.21800 | ¥63,609 |
| 1,000 | ¥125.62100 | ¥125,621 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥117.70133 | ¥353,104 |
| 6,000 | ¥115.12817 | ¥690,769 |
| 9,000 | ¥113.84011 | ¥1,024,561 |
| Unit Price without JCT: | ¥241.00000 |
|---|---|
| Unit Price with JCT: | ¥265.10000 |











