
ATL-1Z110611SR10LT | |
|---|---|
DigiKey Part Number | 535-ATL-1Z110611SR10LTTR-ND - Tape & Reel (TR) 535-ATL-1Z110611SR10LTCT-ND - Cut Tape (CT) 535-ATL-1Z110611SR10LTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATL-1Z110611SR10LT |
Description | FIXED IND 100NH 77A 0.125 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Molded Inductor 77 A 0.125mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 125A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.125mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.461" L x 0.224" W (11.70mm x 5.70mm) | |
Height - Seated (Max) | 0.441" (11.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥337.00000 | ¥337 |
| 10 | ¥276.90000 | ¥2,769 |
| 100 | ¥227.66000 | ¥22,766 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ¥202.40500 | ¥80,962 |
| 800 | ¥190.87000 | ¥152,696 |
| 1,200 | ¥184.43833 | ¥221,326 |
| 2,000 | ¥176.65100 | ¥353,302 |
| 2,800 | ¥171.70786 | ¥480,782 |
| 4,000 | ¥166.62275 | ¥666,491 |
| Unit Price without JCT: | ¥337.00000 |
|---|---|
| Unit Price with JCT: | ¥370.70000 |

