
UCC21551CQEVM-079 | |
|---|---|
DigiKey Part Number | 296-UCC21551CQEVM-079-ND |
Manufacturer | |
Manufacturer Product Number | UCC21551CQEVM-079 |
Description | EVAL BOARD FOR UCC21551 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UCC21551 - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | No | |
Utilized IC / Part | UCC21551 | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥12,233.00000 | ¥12,233 |
| Unit Price without JCT: | ¥12,233.00000 |
|---|---|
| Unit Price with JCT: | ¥13,456.30000 |

