
UCC1806J | |
---|---|
DigiKey Part Number | 296-UCC1806J-ND |
Manufacturer | |
Manufacturer Product Number | UCC1806J |
Description | LOW POWER, DUAL OUTPUT, CURRENT |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | UCC1806J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | PWM | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Boost, Flyback, Forward | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 14.5V | |
Frequency - Switching | 47kHz | |
Duty Cycle (Max) | 50% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP |