UC3176QPTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 335
Unit Price: ¥464.00000
Datasheet
Power Amplifier 2 Circuit 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3176QPTR

DigiKey Part Number
296-27504-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UC3176QPTR
Description
IC POWER 2 CIRCUIT 28PLCC
Customer Reference
Detailed Description
Power Amplifier 2 Circuit 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
UC3176QPTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
1V/µs
Gain Bandwidth Product
1 MHz
-3db Bandwidth
1 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
8 mV
Current - Supply
21mA (x2 Channels)
Current - Output / Channel
3.5 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
35 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5,850 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

5,850In Stock
Ships from Rochester Electronics, LLC