
TUSB6250PFCG4 | |
|---|---|
DigiKey Part Number | TUSB6250PFCG4-ND |
Manufacturer | |
Manufacturer Product Number | TUSB6250PFCG4 |
Description | IC INTERFACE SPECIALIZED 80TQFP |
Customer Reference | |
Detailed Description | USB 2.0 to ATA/ATAPI Bridge Interface 80-TQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB6250PFCG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | USB 2.0 to ATA/ATAPI Bridge | |
Interface | ATA, ATAPI | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 80-TQFP | |
Supplier Device Package | 80-TQFP (12x12) | |
Mounting Type | Surface Mount | |
Base Product Number |

