
TSW1250EVM | |
|---|---|
DigiKey Part Number | 296-31325-ND |
Manufacturer | |
Manufacturer Product Number | TSW1250EVM |
Description | EVAL BOARD FOR AFE58XX |
Customer Reference | |
Detailed Description | AFE58xx - Analog Front End (AFE) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Interface | |
Function | Analog Front End (AFE) | |
Embedded | - | |
Utilized IC / Part | AFE58xx | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥114,929.00000 | ¥114,929 |
| Unit Price without JCT: | ¥114,929.00000 |
|---|---|
| Unit Price with JCT: | ¥126,421.90000 |

