57V (Typ) Clamp 41A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM36ADBZR

DigiKey Part Number
296-TSM36ADBZRTR-ND - Tape & Reel (TR)
296-TSM36ADBZRCT-ND - Cut Tape (CT)
296-TSM36ADBZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM36ADBZR
Description
TVS DIODE 36VWM 57VC SOT233
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
57V (Typ) Clamp 41A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TSM36ADBZR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V (Max)
Voltage - Breakdown (Min)
37.8V
Voltage - Clamping (Max) @ Ipp
57V (Typ)
Current - Peak Pulse (10/1000µs)
41A (8/20µs)
Power - Peak Pulse
2000W (2kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
50pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,932
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥55.00000¥55
10¥38.00000¥380
25¥33.72000¥843
100¥29.04000¥2,904
250¥26.81600¥6,704
500¥25.47400¥12,737
1,000¥24.36900¥24,369
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥23.00200¥69,006
6,000¥22.33317¥133,999
9,000¥21.99800¥197,982
15,000¥21.62680¥324,402
21,000¥21.40990¥449,608
30,000¥21.20127¥636,038
75,000¥20.75201¥1,556,401
Manufacturers Standard Package
Unit Price without JCT:¥55.00000
Unit Price with JCT:¥60.50000