


TMUX4053PWR | |
|---|---|
DigiKey Part Number | 296-TMUX4053PWRTR-ND - Tape & Reel (TR) 296-TMUX4053PWRCT-ND - Cut Tape (CT) 296-TMUX4053PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX4053PWR |
Description | IC SW SPDT-NO/NC 240OHM 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 240Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX4053PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT - NO/NC | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 240Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm (Typ) | |
Voltage - Supply, Single (V+) | 5V ~ 24V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 110ns, 85ns (Typ) | |
-3db Bandwidth | 850MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 3pF | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥93.00000 | ¥93 |
| 10 | ¥65.20000 | ¥652 |
| 25 | ¥58.40000 | ¥1,460 |
| 100 | ¥50.86000 | ¥5,086 |
| 250 | ¥47.26400 | ¥11,816 |
| 500 | ¥45.09600 | ¥22,548 |
| 1,000 | ¥43.31000 | ¥43,310 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥41.83950 | ¥83,679 |
| 4,000 | ¥40.63000 | ¥162,520 |
| 6,000 | ¥40.02400 | ¥240,144 |
| 10,000 | ¥39.35300 | ¥393,530 |
| 14,000 | ¥38.96071 | ¥545,450 |
| 20,000 | ¥38.58335 | ¥771,667 |
| Unit Price without JCT: | ¥93.00000 |
|---|---|
| Unit Price with JCT: | ¥102.30000 |




