
TSC2004EVM | |
|---|---|
DigiKey Part Number | 296-31315-ND |
Manufacturer | |
Manufacturer Product Number | TSC2004EVM |
Description | EVAL BOARD FOR TSC2004 |
Customer Reference | |
Detailed Description | TSC2004 - Touch Screen Controller Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Touch Screen Controller | |
Embedded | No | |
Utilized IC / Part | TSC2004 | |
Primary Attributes | 4-Wire Resistive | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |



