TS5A3166DCKRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 34,682
Unit Price: ¥61.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,252
Unit Price: ¥25.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥9.98867
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ¥297.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,703
Unit Price: ¥58.00000
Datasheet
1 Circuit IC Switch 1:1 900mOhm SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5A3166DCKRG4

DigiKey Part Number
296-52835-2-ND - Tape & Reel (TR)
296-52835-1-ND - Cut Tape (CT)
296-52835-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5A3166DCKRG4
Description
IC SW SPST-NOX1 900MOHM SC70-5
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 900mOhm SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TS5A3166DCKRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
900mOhm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
7ns, 11.5ns
-3db Bandwidth
200MHz
Charge Injection
1pC
Channel Capacitance (CS(off), CD(off))
19pF, 18pF
Current - Leakage (IS(off)) (Max)
20nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥68.00000¥68
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥29.06800¥87,204
6,000¥28.25650¥169,539
9,000¥27.85011¥250,651
15,000¥27.39993¥410,999
21,000¥27.13681¥569,873
30,000¥26.88370¥806,511
Manufacturers Standard Package
Unit Price without JCT:¥68.00000
Unit Price with JCT:¥74.80000