
TS5A23166YZTR | |
|---|---|
DigiKey Part Number | 296-21183-2-ND - Tape & Reel (TR) 296-21183-1-ND - Cut Tape (CT) 296-21183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A23166YZTR |
Description | IC SW SPST-NOX2 900MOHM 8DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 900mOhm 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TS5A23166YZTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 900mOhm | |
Channel-to-Channel Matching (ΔRon) | 40mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 7.5ns, 11ns | |
-3db Bandwidth | 150MHz | |
Charge Injection | 6pC | |
Channel Capacitance (CS(off), CD(off)) | 19pF, 18pF | |
Current - Leakage (IS(off)) (Max) | 20nA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥163.00000 | ¥163 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥87.57967 | ¥262,739 |
| 6,000 | ¥85.57067 | ¥513,424 |
| 9,000 | ¥84.56389 | ¥761,075 |
| 15,000 | ¥83.44913 | ¥1,251,737 |
| Unit Price without JCT: | ¥163.00000 |
|---|---|
| Unit Price with JCT: | ¥179.30000 |

