


TRSF3238ECDWR | |
---|---|
DigiKey Part Number | 2156-TRSF3238ECDWR-TITR-ND |
Manufacturer | |
Manufacturer Product Number | TRSF3238ECDWR |
Description | IC TRANSCEIVER FULL 5/3 28SOIC |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TRSF3238ECDWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
133 | ¥340.82707 | ¥45,330 |
Unit Price without JCT: | ¥340.82707 |
---|---|
Unit Price with JCT: | ¥374.90978 |