


TRSF3222ECDWR | |
|---|---|
DigiKey Part Number | 2156-TRSF3222ECDWR-ND |
Manufacturer | |
Manufacturer Product Number | TRSF3222ECDWR |
Description | IC TRANSCEIVER FULL 2/2 20SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TRSF3222ECDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Bulk: | 7976 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | ¥249.59474 | ¥47,423 |
| Unit Price without JCT: | ¥249.59474 |
|---|---|
| Unit Price with JCT: | ¥274.55421 |

