74AC11240DW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS207CDWR

DigiKey Part Number
2156-TRS207CDWR-TITR-ND
Manufacturer
Manufacturer Product Number
TRS207CDWR
Description
IC TRANSCEIVER FULL 5/3 24SOIC
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TRS207CDWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/3
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate $96.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
198$1.52000$300.96
Unit Price without JCT:$1.52000
Unit Price with JCT:$1.67200