296~4223442~RHB~32.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRF7963ARHBR

DigiKey Part Number
296-43624-2-ND - Tape & Reel (TR)
296-43624-1-ND - Cut Tape (CT)
296-43624-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRF7963ARHBR
Description
IC RFID READER 13.56MHZ 32VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RFID Reader IC 13.56MHz ISO 14443 SPI 2.7V ~ 5.5V 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TRF7963ARHBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
RFID Reader
Frequency
13.56MHz
Standards
ISO 14443
Interface
SPI
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,586
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥754.00000¥754
10¥652.60000¥6,526
25¥617.20000¥15,430
100¥568.47000¥56,847
250¥539.28800¥134,822
500¥518.67800¥259,339
1,000¥499.25900¥499,259
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥400.14700¥1,200,441
Manufacturers Standard Package
Unit Price without JCT:¥754.00000
Unit Price with JCT:¥829.40000