
TLV77033PDBVR | |
|---|---|
DigiKey Part Number | 296-TLV77033PDBVRTR-ND - Tape & Reel (TR) 296-TLV77033PDBVRCT-ND - Cut Tape (CT) 296-TLV77033PDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV77033PDBVR |
Description | IC REG LINEAR 3.3V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.05V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
PSRR | 56dB ~ 55dB (100kHz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥9.30000 | ¥93 |
| 25 | ¥8.12000 | ¥203 |
| 100 | ¥6.76000 | ¥676 |
| 250 | ¥6.13600 | ¥1,534 |
| 500 | ¥5.75400 | ¥2,877 |
| 1,000 | ¥5.43800 | ¥5,438 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥5.04667 | ¥15,140 |
| 6,000 | ¥4.85567 | ¥29,134 |
| 9,000 | ¥4.76011 | ¥42,841 |
| 15,000 | ¥4.65407 | ¥69,811 |
| 21,000 | ¥4.59210 | ¥96,434 |
| 30,000 | ¥4.53253 | ¥135,976 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |










